Manufacturer Part #
EC95F103W
EC95 Series 10 KOhm 4 % Radial NTC Interchangable Chip Thermister
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors EC95F103W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors EC95F103W - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Temperature Range: | 0°C to 70°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$4.06
15
$3.97
40
$3.91
100
$3.86
250+
$3.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole