text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 925

Black Polyamide Straight 3 - 9 mm Clamp Range NPT 1/2" Thread Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5308 925 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Polyamide
Dimension: D  24mm x L  44mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,068
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$75.00
USD
Quantity
Unit Price
15
$1.52
30
$1.50
75
$1.48
150
$1.47
300+
$1.43
Product Variant Information section