Manufacturer Part #
9054
1 inch (25.4 mm) Length Nylon Lock in Threaded Support
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 9054 - Technical Attributes
Attributes Table
| Length: | 1in |
| Style: | Hex |
| Material: | Nylon |
| Diameter: | 0.312in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk