text.skipToContent text.skipToNavigation

Manufacturer Part #

HVGC-65-700B

220 - 480Vac, 65.1W, 700mA, 9-93V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVGC-65-700B - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 65.1W
Minimum Output Voltage: 9V
Maximum Output Voltage: 93V
Minimum Output Current: 700mA
Maximum Output Current: 700mA
Input Power Factor: 0.98
Efficiency: 90.5%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 0%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.75
USD
Quantity
Unit Price
1
$67.75
2
$66.99
4
$66.24
5
$66.00
15+
$64.53
Product Variant Information section