text.skipToContent text.skipToNavigation

Référence fabricant

TDA7293HS

TDA7293 Series 120 V 100 W DMOS Audio Amplifier - MULTIWATT-15

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TDA7293HS - Caractéristiques techniques
Attributes Table
No of Channels: 1
Gain: 80dB
Supply Voltage-Max: 50V
Output Power: 100W
Style d'emballage :  MULTIWATT-15
Méthode de montage : Flange Mount
Fonctionnalités et applications

The TDA7293HS is a 120-volt, 100-watt, monolithic integrated DMOS Audio Amplifier with mute and standby.

It is intended for use as audio class AB amplifier in Hi-Fi field applications, such as home stereo, self powered loudspeakers and Topclass TV.

Features:

  • Multipower BCD technology
  • Very high operating voltage range (±50 V)
  • DMOS power stage
  • High output power (100 W into 8 Ω @ THD =10%, with VS = ±40 V)
  • Muting and stand-by functions
  • No switch on/off noise
  • Very low distortion
  • Very low noise
  • Short-circuit protected (with no input signal applied)
  • Thermal shutdown
  • Clip detector
  • Modularity
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
250
Multiples de :
25
Total 
267,50 $
USD
Quantité
Prix unitaire
1
$1.13
30
$1.10
100
$1.07
300
$1.05
1 000+
$0.99
Product Variant Information section