text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6061T-E/OT

MCP6061 Series 6 V 60 uA 0.25 V/µs High Precision Op Amps - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Microchip MCP6061T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.25V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 730kHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 89dB
Supply Current: 30µA to 90µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 87dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 61°
Output Current: 27mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,070.00
USD
Quantity
Unit Price
3,000+
$0.69
Product Variant Information section