text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP60711T-E/OT

Single 10 MHz One Temp Trim Op Amp, Projected EOL 2048-10-03

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MCP60711T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 1
Slew Rate-Nom: 15V/µs
Input Offset Voltage-Max: 105µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 20pA
Supply Voltage: 2.2V to 5.5V
Common Mode Rejection Ratio: 95dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 95dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 65°
Output Current: 57mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,790.00
USD
Quantity
Unit Price
3,000+
$0.93