Manufacturer Part #
TSC2010IDT
High voltage, precision, bidirectional current sense amplifiers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Cut Tape Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSC2010IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC2010IDT - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 820kHz |
| Slew Rate-Nom: | 7.5V/µs |
| Input Offset Voltage-Max: | 500µV |
| Average Bias Current-Max: | 600µA |
| Supply Voltage: | 2.7V to 55V |
| Common Mode Rejection Ratio: | 115dB |
| Supply Current: | 1.6mA |
| Operating Temp Range: | -40°C to +125°C |
| Output Current: | 25mA to 50mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.11
15
$1.08
75
$1.05
250
$1.04
1,250+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
SOIC-8
Mounting Method:
Surface Mount