text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV7722IYDT

SIGNAL CONDITIONING AND SUPPLY M

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV7722IYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 11V/µs
Input Offset Voltage-Max: 250µV
Gain Bandwidth Product: 22MHz
Average Bias Current-Max: 2pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 99dB
Supply Current: 1.7mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 108dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 130dB
Phase Margin: 44°
Low Noise: 13nV/√Hz
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,212.50
USD
Quantity
Unit Price
2,500
$0.485
5,000
$0.475
7,500+
$0.47
Product Variant Information section