Manufacturer Part #
NJM393CG-TE2
NJM393C Series 36 V 250 nA Surface Mount Low Power Dual Comparator - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Std. Mfr. Pkg Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM393CG-TE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM393CG-TE2 - Technical Attributes
Attributes Table
| Type: | Voltage |
| No of Channels: | 2 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2V to 36V |
| Thermal Resistance: | 180°C/W |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.289
5,000
$0.286
7,500
$0.283
10,000
$0.282
12,500+
$0.277
Product Variant Information section
Available Packaging
Package Qty:
2500 per Std. Mfr. Pkg
Package Style:
SOP-8
Mounting Method:
Surface Mount