text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4812-E/P

MCP4812 Series 2 Ch 10-Bit Voltage Output Digital-to-Analog Converter-PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4812-E/P - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The MCP4812-E/MS is a part of MCP4812 Series Data Converters. It can sustain a standard temperature ranging from -40°C to +125°C. It comes in 8 pin MSOP package.

The MCP4812 is a dualchannel 10-bit DAC with internal voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols. It is a part of the MCP4802/MCP4812/MCP4822 product family, which are dual channel 8-bit/10-bit/12-bit DACs with internal voltage reference (VREF).

Features:

  • MCP4802: Dual 8-Bit Voltage Output DAC
  • MCP4812: Dual 10-Bit Voltage Output DAC
  • MCP4822: Dual 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the Dual DACs with LDAC pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • 2.048 V Internal Voltage Reference
  • 50ppm/°C VREF Temperature Coefficient
  • 2.7 V to 5.5 V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Precision Selectable Voltage Reference
  • Portable Instrumentation (Battery-Powered)
  • Calibration of Optical Communication Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
420
Factory Lead Time:
6 Weeks
Minimum Order:
240
Multiple Of:
100
Total
$588.00
USD
Quantity
Unit Price
100
$2.45
300
$2.42
400
$2.41
1,000
$2.38
1,500+
$2.35
Product Variant Information section