text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4142-503E/SN

MCP4142 Series Single 7-Bit 129 Step SPI 50 kOhm Non Volatile Digital POT-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4142-503E/SN - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 1
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$437.50
USD
Quantity
Unit Price
100
$0.905
300
$0.885
500
$0.875
2,000
$0.85
3,000+
$0.83
Product Variant Information section