text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4152-103E/SN

MCP4152 Series Single 8-Bit 257 Step SPI 10 kOhm Volatile Digital POT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4152-103E/SN - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 1
Interface: SPI
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,100
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$487.50
USD
Quantity
Unit Price
100
$1.01
300
$0.985
500
$0.975
2,000
$0.945
3,000+
$0.93
Product Variant Information section