Manufacturer Part #
HV9910CLG-G
UNIVERSAL HIGH BRIGHTNESS LED DRIVER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Microchip HV9910CLG-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip HV9910CLG-G - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Rated Power: | 650mW |
| Supply Voltage: | 15V to 450V |
| Supply Current: | 0.8mA |
| Switching Frequency-Max: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,300
USA:
3,300
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,300
$0.43
6,600+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount