text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2153STRPBF

IR2153 Series 600 V 200 mA 15.6 V Supply Dual Output Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2153STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Supply Voltage-Max: 15.6V
Rated Power Dissipation: 0.625W
Quiescent Current: 500µA
Rise Time: 80ns
Fall Time: 45ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section