text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6210F-E2

BD6210 Series Single Channel 5.5 V 0.5 A SMT Brush Motor H-Bridge Driver - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6210F-E2 - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 0.5A
Rated Power Dissipation: 680mW
Supply Voltage-Max: 5.5V
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,462.50
USD
Quantity
Unit Price
2,500+
$0.985
Product Variant Information section