text.skipToContent text.skipToNavigation

Manufacturer Part #

VNH3SP30TR-E

VNH3SP30-E Series 36 V 30 A Automotive Fully Integrated H-bridge Motor Driver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
STMicroelectronics VNH3SP30TR-E - Technical Attributes
Attributes Table
Load Voltage: 5.5V to 36V
No of Outputs: Dual
Output Current-Max: 30A
Supply Voltage-Max: 36V
Package Style:  MULTIPOWER SO-30
Mounting Method: Surface Mount
Features & Applications
The VNH3SP30TR-E is a fully integrated automotive H-bridge motor driver that incorporates a dual monolithic high-side driver (HSD) and two low-side switches, available in surface mount multipower SO-30 package.

Features:

  • Output current: 30 A
  • 5 V logic level compatible inputs
  • Undervoltage and overvoltage shutdown
  • Overvoltage clamp
  • Thermal shut down
  • Cross-conduction protection
  • Linear current limiter
  • Very low standby power consumption
  • PWM operation up to 10 kHz
  • Protection against loss of ground and loss of VCC
  • Package: ECOPACK

View the list of available VNH3SP30 series of motor drivers

Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,240.00
USD
Quantity
Unit Price
1,000+
$4.24
Product Variant Information section