text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK606PG

AC/DC Converters 85-265 VAC 5.5W LinkSwitch II

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Power Integrations LNK606PG - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 700V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 55%
Supply Current: 520µA
Switching Frequency-Max: 85kHz
Rated Power: 6.1W
Operating Temp Range: -40°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$710.00
USD
Quantity
Unit Price
50
$0.755
250
$0.73
1,000
$0.71
2,500
$0.70
6,250+
$0.675
Product Variant Information section