Manufacturer Part #
MASTERGAN1
High power density half-bridge high voltage driver with two 650V enhancement
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2024 | ||||||||||
Product Specification Section
STMicroelectronics MASTERGAN1 - Product Specification
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
STMicroelectronics MASTERGAN1 - Technical Attributes
Attributes Table
| Configuration: | High Side / Low Side |
| Input Voltage: | 4.75V to 9.5V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 220mΩ |
| Rated Current-Max: | 9.7A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,080
Germany:
2,080
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
260
$2.98
520+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Mounting Method:
Surface Mount