text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73833-FCI/MF

MCP73833 Series 6 V Stand-Alone Linear Battery Charge Controller - DFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73833-FCI/MF - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,200
Factory Lead Time:
6 Weeks
Minimum Order:
480
Multiple Of:
120
Total
$458.40
USD
Quantity
Unit Price
120
$0.98
360
$0.955
600
$0.945
1,800
$0.925
3,000+
$0.905
Product Variant Information section