text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7332-3333W6-7

AP7332 Series 3.3V 300 mA Dual Fixed Voltage Low Dropout Linear Regulator-SOT26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7332-3333W6-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3 V/ 3.3V
Dropout Voltage-Max: 0.4V
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 60µA
No. of Outputs: Dual
Load Regulation (%): 0.6%
Current - Limit: 600mA
Line Regulation (%): 0.01%
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$426.00
USD
Quantity
Unit Price
3,000
$0.142
6,000
$0.14
9,000
$0.139
12,000
$0.138
15,000+
$0.136
Product Variant Information section