text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8535MNADJR2G

NCV8535 Series 500 mA 1.5 to 5 V Adjustable LDO Regulator - DFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8535MNADJR2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 12V
Output Voltage Range: 1.25V to 10V
Output Voltage Fixed: 1.5V/5V
Dropout Voltage-Max: 340mV
Output Current-Max: 500mA
Rated Power: 1.89W
Tolerance (%): ±1.4%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 38µV
Load Regulation: 0.04mV
Line Regulation: 0.04mV
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,085.00
USD
Quantity
Unit Price
3,000+
$0.695
Product Variant Information section