Manufacturer Part #
ARG81800KESJSR
ULTRA LOW Iq, WIDE INPUT, 2.4MHz, 1A SYNCHRONOUS BUCK REGULATOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2236 | ||||||||||
Product Specification Section
Allegro MicroSystems ARG81800KESJSR - Product Specification
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
Allegro MicroSystems ARG81800KESJSR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.5V to 36V |
| Output Current-Max: | 1A |
| Output Voltage Range: | 0.8V to 36V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2.4MHz |
| Operating Temp Range: | -40°C to +150°C |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 2 |
| Product Status: | Active |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
6,000+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount