Manufacturer Part #
ISL95855IRTZ-T
Switching Controllers Multi-phase 3+2+1 Regulator/ IMVP8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:TQFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL95855IRTZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL95855IRTZ-T - Technical Attributes
Attributes Table
| Topology: | Buck |
| Output Type: | Adjustable |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 3 |
| Package Style: | TQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000+
$7.97
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TQFN-48
Mounting Method:
Surface Mount