text.skipToContent text.skipToNavigation

Manufacturer Part #

SPX385AM-L-2-5/TR

SPX385 Series 2.525 V ±1 % Surface Mount Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
MaxLinear SPX385AM-L-2-5/TR - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 2.5V
Tolerance (%): ±1%
Rated Current: 20µA to 20mA
Forward (Drive) Current: 10mA
Temp Coefficient (ppm/C): 80ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$546.00
USD
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
9,000
$0.179
12,000
$0.178
15,000+
$0.175
Product Variant Information section