Manufacturer Part #
3038-2000
3038 Series 0.08mV/g Sensitivity ZAxis 4.5 kHz Analog Hermetic LCC Accelerometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3038-2000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3038-2000 - Technical Attributes
Attributes Table
| Sensing Range: | ±2000 g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 2V to 10V |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
1
$261.84
3
$257.52
4
$256.40
10
$252.86
15+
$249.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount