text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90316LDC-BCG-000-SP

MLX90316 Series 5.5 V 16 mA SPI Interface 8 Terminal Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90316LDC-BCG-000-SP - Technical Attributes
Attributes Table
Type: Angular
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Rotation Angle: 360°
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$272.00
USD
Quantity
Unit Price
80
$3.40
160
$3.37
320
$3.34
400
$3.33
1,200+
$3.27
Product Variant Information section