Manufacturer Part #
CMV20000-1E5C1PA
CMV20000 Series 5120 H x 3840 V Global Shutter CMOS Image Sensor - PGA-143
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM CMV20000-1E5C1PA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ams OSRAM CMV20000-1E5C1PA - Technical Attributes
Attributes Table
| Sensor Type: | CMOS |
| Supply Voltage: | 2V to 3.4V |
| Supply Current: | 0.8A |
| Pixel Size: | 6.4 x 6.4µm |
| Active Pixel: | 5120 x 3840 |
| Display Type: | Color |
| Shutter Type: | Global Shutter |
| Power Dissipation: | 1.1W |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1+
$2,749.06
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole