text.skipToContent text.skipToNavigation

Manufacturer Part #

A1223ELHLT-T

CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1223ELHLT-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25mA
Supply Voltage: 3V to 24V
Supply Current: 4mA
Sensing Range: ±18mT
Interface: Digital
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Unit Price
3,000
$0.405
6,000
$0.40
9,000+
$0.395
Product Variant Information section