Manufacturer Part #
ACS70311LOKATX-001B5-C
HIGHEST ACCURACY PROGRAMMABLE LINEAR HALL SENSOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Reel Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
Allegro MicroSystems ACS70311LOKATX-001B5-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACS70311LOKATX-001B5-C - Technical Attributes
Attributes Table
| Type: | Linear Hall |
| Output Current: | 10mA |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 13mA |
| Rise Time: | 1.9µs |
| Interface: | Serial |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +165°C |
| No of Terminals: | 4 |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
450
$2.50
900
$2.48
1,350+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Package Style:
SIP-4
Mounting Method:
Through Hole