text.skipToContent text.skipToNavigation

Manufacturer Part #

4525DO-DS5AI001DP

1IN PCB MOUNT I2C DIFF PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4525DO-DS5AI001DP - Technical Attributes
Attributes Table
Pressure Range: 6.89kPa
Sensor Type: Differential
Output Type: Digital
Pressure Accuracy (%): ±0.25%
Supply Voltage: 5V
Supply Current: 3mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$1,676.40
USD
Quantity
Unit Price
30
$55.88
60+
$55.22
Product Variant Information section