text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC810LUY-TR

MIC810 Series 4.63 V 140 ms Surface Mount Microprocessor Reset Circuit-SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC810LUY-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MIC809 and MIC810 are inexpensive microprocessor supervisory circuits that monitor power supplies in microprocessor based systems. The function of these devices is to assert a reset if the power supply drops below a designated reset threshold level. Several different reset threshold levels are available to accommodate 3V, 3.3V or 5V powered systems.

The MIC809 has an active-low /RESET output, while the MIC810 offers an active-high RESET output. The reset output is guaranteed to remain asserted for a minimum of 140ms after VCC has risen above the designated reset threshold level. Having a push-pull output stage, the MIC809/810 does not require a pull-up resistor at the output. The MIC809/810 comes in a 3-pin SOT-23 and SC-70 package. The MIC809 is also available with a shorter reset timeout (30ms min.).

Features :

  • Precision voltage monitor for 3V, 3.3V or 5V power supplies
  • /RESET remains valid with VCC as low as 1.4V for SOT- 23 packaged part
  • /RESET remains valid with VCC as low as 1V for SC70 packaged part
  • Typically less than15μA supply current for SOT-23 packaged part
  • 5μ typical supply current for SC70 packaged part
  • 140ms minimum reset pulse widths available
  • Available in 3-pin SOT-23 and SC-70 package

Applications :

  • Portable equipment
  • Intelligent instruments
  • Critical microprocessor power monitoring
  • Printers/computers
  • Controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.14
9,000
$0.139
12,000
$0.138
15,000+
$0.136
Product Variant Information section