Manufacturer Part #
STM6519AUARUB6F
UFDFPN 1X1.45X0.6 6L P0.5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM6519AUARUB6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6519AUARUB6F - Technical Attributes
Attributes Table
| Type: | Reset Timer |
| No of Outputs: | Single |
| Supply Voltage-Max: | 5.5V |
| Output Type: | Open Drain |
| Supply Current-Max: | 1µA |
| Output Voltage: | 0.3V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | UDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.535
6,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount