text.skipToContent text.skipToNavigation

Manufacturer Part #

STM706PM6F

STM706 Series 4.38 V 200 ms Surface Mount Supervisor - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM706PM6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.38|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$455.00
USD
Quantity
Unit Price
2,500
$0.182
7,500
$0.178
25,000
$0.175
37,500+
$0.172
Product Variant Information section