text.skipToContent text.skipToNavigation

Manufacturer Part #

CMMSH1-100G TR PBFREE

Schottky Diodes & Rectifiers Schottky 1A 100Vrrm 70Vr 30A

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Central Semiconductor CMMSH1-100G TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.61V
Diode Capacitance-Max: 40pF
Thermal Resistance: 88°C/W
Operating Temp Range: -65°C to +125°C
Power Dissipation: 1.14W
Configuration: Single
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
823
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$489.00
USD
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
9,000
$0.16
12,000+
$0.158
Product Variant Information section