text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5711-1

JANTX Series 70 V 33 mA Through Hole Schottky Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Microchip JANTX1N5711-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 33mA
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Diode Capacitance-Max: 2pF
Thermal Resistance: 250°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Single
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
108
Multiple Of:
1
Total
$640.44
USD
Quantity
Unit Price
1
$6.10
10
$6.02
30
$5.97
75
$5.93
200+
$5.84
Product Variant Information section