text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR1020MW2T1G

NSR1020MW2T1G Series 20 V 40 uA Surface Mount Schottky Barrier Diode - SOD-323

Product Specification Section
onsemi NSR1020MW2T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 40µA
Forward Voltage: 0.54V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$373.20
USD
Quantity
Unit Price
3,000
$0.0322
9,000
$0.0314
12,000
$0.0311
30,000
$0.0305
45,000+
$0.0298