Manufacturer Part #
RB715FT106
RB715F Series 40 V 1 uA Surface Mount Schottky Barrier Diode - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RB715FT106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RB715FT106 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30mA |
| Peak Current-Max: | 200mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 0.37V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The RB715FT106 is a Part of RB715 Series 40 V 1 µA Surface mount Schottky Barrier Diode available in SOT-323 Package. It has an storage temperature ranging between -40 to 125°C.
Features:
- Small mold type (UMD3)
- Low VF
- High reliability
Applications:
- Low current rectification
- PC
- Mobile phone
- Portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0497
6,000
$0.0489
9,000
$0.0484
15,000
$0.0478
30,000+
$0.0465
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount