text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WHE3-TP

Diodes - General Purpose, Power, Switching 100Vrm 71Vr 150mA 4.0A 100mW 1.5pF

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Micro Commercial Components 1N4148WHE3-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Diode Capacitance-Max: 2pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
210,000
USA:
210,000
777,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.30
USD
Quantity
Unit Price
3,000
$0.0161
9,000
$0.0157
15,000
$0.0155
60,000
$0.015
90,000+
$0.0147
Product Variant Information section