text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4148TW-TP

MMBD4148TW Series 200 mW 75 V 4 ns Surface Mount Switching Diode - SOT-363

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Micro Commercial Components MMBD4148TW-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Triple
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 10mA
Peak Current-Max: 150mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MMBD4148TW-TP is a switching diode with a power dissipation of 200 mW, available in SOT-363 surface mount package.

Features:

  • Power dissipation: 200 mW (Tamb=25 °C)
  • Forwardcurrent:150 mA
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Operating Temperature: -55 °C to +150 °C
Pricing Section
Global Stock:
18,000
USA:
18,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.40
USD
Quantity
Unit Price
3,000
$0.0698
6,000
$0.0686
9,000
$0.0679
12,000
$0.0674
15,000+
$0.0658
Product Variant Information section