text.skipToContent text.skipToNavigation

Manufacturer Part #

MM5Z9V1T1G

MM5Z Series 9.1 V 500 mW ±6 % Surface Mount Zener Diode - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
onsemi MM5Z9V1T1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.2µA
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 7mV/K
Capacitance: 130pF
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
258,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$653.40
USD
Quantity
Unit Price
3,000
$0.0251
9,000
$0.0244
15,000
$0.0242
30,000
$0.0238
60,000+
$0.0232
Product Variant Information section