text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5252B-TP

MMSZ Series 24 V 100 nA 500 mW Surface Mount Zener Diode- SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Micro Commercial Components MMSZ5252B-TP - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 33Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 24V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
114,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$32.10
USD
Quantity
Unit Price
3,000
$0.0107
9,000
$0.0104
30,000
$0.0101
60,000
$0.0098
120,000+
$0.0094
Product Variant Information section