text.skipToContent text.skipToNavigation

Manufacturer Part #

V8ZS1P

ZS Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2518
Product Specification Section
Littelfuse V8ZS1P - Technical Attributes
Attributes Table
Capacitance: 3000pF
Clamping Voltage-Max: 22V
Peak Output Current: 100A
Rated Voltage: 5.5|V
RMS Voltage-Max: 4V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$824.00
USD
Quantity
Unit Price
1,000
$0.0857
3,000
$0.0834
5,000
$0.0824
20,000
$0.0797
30,000+
$0.0779