text.skipToContent text.skipToNavigation

Manufacturer Part #

V8ZS1P

ZS Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2521
Product Specification Section
Littelfuse V8ZS1P - Technical Attributes
Attributes Table
Capacitance: 3000pF
Clamping Voltage-Max: 22V
Peak Output Current: 100A
Rated Voltage: 5.5|V
RMS Voltage-Max: 4V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.59
USD
Quantity
Unit Price
1
$0.59
10
$0.50
40
$0.445
150
$0.395
500+
$0.35