Manufacturer Part #
VCAS060305A150DP
AUTOMOTIVE TRANSGUARD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
KYOCERA AVX VCAS060305A150DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VCAS060305A150DP - Technical Attributes
Attributes Table
| Capacitance: | 750pF |
| Clamping Voltage-Max: | 18V |
| Peak Output Current: | 30A |
| Rated Voltage: | 5.6V |
| RMS Voltage-Max: | 4V |
| Energy: | 0.1J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
£0.0512
3,000
£0.0499
10,000
£0.0485
20,000
£0.0477
40,000+
£0.0463
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount