text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-25LT1G

BC817-25L Series 45 V 500 mA 300 mW General Purpose Transistor - SOT-23-3

Product Specification Section
onsemi BC817-25LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BC817-25LT1G is a NPN Silicon General Purpose Transistor with Voltage of 45 V, available in a SOT-23 package.

Features:

  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

View the List of available BC817 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
48000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$504.00
USD
Quantity
Unit Price
3,000
$0.0112
9,000
$0.0108
30,000
$0.0105
60,000
$0.0103
120,000+
$0.0098