Manufacturer Part #
BSS63LT1G
BSS Series 100 V 100 mA SMT PNP Silicon Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BSS63LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BSS63LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 30 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BSS63LT1G is a PNP silicon high voltage transistor, available in a SOT-23 package.
Features:
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
- Collector −Emitter Voltage VCEO: −100 Vdc
- Collector −Emitter Voltage VCER: −110 Vdc
- Collector Current − Continuous IC: −100 mAdc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0184
9,000
$0.018
15,000
$0.0178
45,000
$0.0173
75,000+
$0.017
Product Variant Information section
Available Packaging
- Reel Qty: 36,000+ / Unit Price: $0.0184 / Stock: 0 Qty: 3,000+$0.0184 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0184 / Stock: 105,000 Qty: 3,000+$0.0184 Stock: 105,000
- Reel Qty: 24,000+ / Unit Price: $0.0184 / Stock: 0 Qty: 3,000+$0.0184 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0184 / Stock: 24,000 Qty: 3,000+$0.0184 Stock: 24,000
- ReelSelected Variant Qty: 24,000+ / Unit Price: $0.0184 / Stock: 0 Qty: 3,000+$0.0184 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount