text.skipToContent text.skipToNavigation

Référence fabricant

BUTW92

BUTW92 Series NPN 250 V 60 A 180 W Flange Mount Silicon Transistor - TO247

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics BUTW92 - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 250V
Collector Current Max: 60A
Power Dissipation-Tot: 180W
DC Current Gain-Min: 6
Style d'emballage :  TO-247-3
Méthode de montage : Flange Mount
Fonctionnalités et applications

The BUTW92 is a 60 A 250 V High current, high speed NPN Silicon transistors.

It is suited for power conversion applications, high efficency converters and motor controls and it is available in a TO-247-3 package.

Features:

  • STMicroelectronics Preferred Salestype
  • NPN Transistor

Applications:

  • Motor Control
  • High Frequency and Efficiency converters
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
600
Multiples de :
30
Total 
3 264,00 $
USD
Quantité
Prix unitaire
4
$5.65
15
$5.59
40
$5.55
100
$5.51
250+
$5.44
Product Variant Information section