text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA64LT1G

MMBT Series 30 V 500 mA PNP Silicon Darlington Transistor - SOT-23

Product Specification Section
onsemi MMBTA64LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 30V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 10000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available

Learn more about the MMBTA1 family of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$464.40
USD
Quantity
Unit Price
3,000
$0.0178
9,000
$0.0174
15,000
$0.0172
45,000
$0.0168
75,000+
$0.0164