text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP31A

TIP31A Series NPN 60 V 3 A Flange Mount Power Transistor - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TIP31A - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 10
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
50
Total
$1,050.00
USD
Quantity
Unit Price
50
$0.225
200
$0.22
1,000
$0.21
6,250+
$0.20
Product Variant Information section